Current Regulation Diode 50V 4.3mA 350mW TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J510 TO-92 2L

DigiKey Part Number
4004-J510TO-922L-ND
Manufacturer
Manufacturer Product Number
J510 TO-92 2L
Description
DIODE CUR REG 50V 4.3MA 350MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 4.3mA 350mW TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Limiting (Max)
3.9V
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
350mW
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Anode - Cathode (Vak)(Max)
50V
Supplier Device Package
TO-92
Regulator Current (Max)
4.3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,83000 Kč190,83 Kč
10130,20100 Kč1 302,01 Kč
10095,86440 Kč9 586,44 Kč
50081,24886 Kč40 624,43 Kč
1 00077,16535 Kč77 165,35 Kč
Manufacturers Standard Package
Unit Price without VAT:190,83000 Kč
Unit Price with VAT:230,90430 Kč