Current Regulation Diode 50V 672µA 350mW TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J503 TO-92 2L

DigiKey Part Number
4004-J503TO-922L-ND
Manufacturer
Manufacturer Product Number
J503 TO-92 2L
Description
DIODE CUR REG 50V 672UA 350MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 672µA 350mW TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
50V
Regulator Current (Max)
672µA
Voltage - Limiting (Max)
1.7V
Power - Max
350mW
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10131,09100 Kč1 310,91 Kč
10096,51940 Kč9 651,94 Kč
50081,80400 Kč40 902,00 Kč
1 00077,69260 Kč77 692,60 Kč
Manufacturers Standard Package
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč