JFET N-Channel 40 V 350 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J202 TO-92 3L ROHS

DigiKey Part Number
4004-J202TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
J202 TO-92 3L ROHS
Description
JFET N-CH 40V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
900 µA @ 20 V
Voltage - Cutoff (VGS off) @ Id
800 mV @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
4.5pF @ 15V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1070,99400 Kč709,94 Kč
10050,64720 Kč5 064,72 Kč
50041,96492 Kč20 982,46 Kč
1 00039,37125 Kč39 371,25 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč