
2N4393 TO-18 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-2N4393TO-183LROHS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4393 TO-18 3L ROHS |
Description | JFET N-CH 40V TO18-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 1.8 W Through Hole TO-18-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 1.8 W | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,67000 Kč | 141,67 Kč |
| 10 | 95,44100 Kč | 954,41 Kč |
| 100 | 69,27560 Kč | 6 927,56 Kč |
| 500 | 58,12284 Kč | 29 061,42 Kč |
| 1 000 | 57,36125 Kč | 57 361,25 Kč |
| Unit Price without VAT: | 141,67000 Kč |
|---|---|
| Unit Price with VAT: | 171,42070 Kč |


