JFET N-Channel 40 V 1.8 W Through Hole TO-18-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4391 TO-18 3L ROHS

DigiKey Part Number
4004-2N4391TO-183LROHS-ND
Manufacturer
Manufacturer Product Number
2N4391 TO-18 3L ROHS
Description
JFET N-CH 40V TO18-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 1.8 W Through Hole TO-18-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
50 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
4 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
30 Ohms
Power - Max
1.8 W
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
1090,71100 Kč907,11 Kč
10065,64390 Kč6 564,39 Kč
50054,96310 Kč27 481,55 Kč
1 00053,80738 Kč53 807,38 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč