
LCDK281CTL1ARH01R1.1 | |
|---|---|
DigiKey Part Number | 3653-LCDK281CTL1ARH01R1.1-ND |
Manufacturer | |
Manufacturer Product Number | LCDK281CTL1ARH01R1.1 |
Description | 7inch FALD KIT MIN LED |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Lincoln Technology Solutions | Display Type TFT - Color, IPS (In-Plane Switching) |
Packaging Tray | Display Mode Transmissive |
| Tray: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 648,70000 Kč | 13 648,70 Kč |
| Unit Price without VAT: | 13 648,70000 Kč |
|---|---|
| Unit Price with VAT: | 16 514,92700 Kč |



