
LCD209-101CTL1ARNTTR1.0 | |
|---|---|
DigiKey Part Number | 3653-LCD209-101CTL1ARNTTR1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD209-101CTL1ARNTTR1.0 |
Description | 10.1 FALD HIGH BRIGHT 1200X1920 |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) 10.1" (256.54mm) 1200 x 1920 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Dot Pixels | 1200 x 1920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 894,09000 Kč | 10 894,09 Kč |
| Unit Price without VAT: | 10 894,09000 Kč |
|---|---|
| Unit Price with VAT: | 13 181,84890 Kč |


