Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 5" (127.00mm) 1080 x 1920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD197-050NTL0NCNTTR1.0

DigiKey Part Number
3653-LCD197-050NTL0NCNTTR1.0-ND
Manufacturer
Manufacturer Product Number
LCD197-050NTL0NCNTTR1.0
Description
GRAPHIC DISPLAY TFT 5"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 5" (127.00mm) 1080 x 1920
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Touchscreen
Non-Touch
Manufacturer
Lincoln Technology Solutions
Diagonal Screen Size
5" (127.00mm)
Packaging
Retail Package
Backlight
LED
Part Status
Active
Dot Pixels
1080 x 1920
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
MIPI
Display Mode
Transmissive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Lincoln Technology Solutions
A separate 3 674,65 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 368,99000 Kč2 368,99 Kč
Unit Price without VAT:2 368,99000 Kč
Unit Price with VAT:2 866,47790 Kč