
WO-8718S-01S-RO | |
|---|---|
DigiKey Part Number | 2090-WO-8718S-01S-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-8718S-01S-RO |
Description | STEPPER MOTOR - NEMA 34 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 1.4 A 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 1.4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 433.3 / 3060 | |
Size / Dimension | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.500" (12.70mm) | |
Length - Shaft and Bearing | 1.460" (37.08mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 4.1 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 1400.00gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 346,24000 Kč | 3 346,24 Kč |
| 5 | 3 075,24200 Kč | 15 376,21 Kč |
| 10 | 2 965,38000 Kč | 29 653,80 Kč |
| Unit Price without VAT: | 3 346,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 048,95040 Kč |





