Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 1.4 A 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-8718M-04S-RO

DigiKey Part Number
2090-WO-8718M-04S-RO-ND
Manufacturer
Manufacturer Product Number
WO-8718M-04S-RO
Description
STEPPER MOTOR - NEMA 34
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 1.4 A 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
48VDC
Current Rating (Amps)
1.4 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
861 / 6080
Size / Dimension
Square - 3.390" x 3.390" (86.11mm x 86.11mm)
NEMA Frame Size
Diameter - Shaft
0.500" (12.70mm)
Length - Shaft and Bearing
1.460" (37.08mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
6.7 Ohms
Features
Flatted Shaft
Rotor Inertia
2700.00gcm²
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
63 955,77833 Kč23 734,67 Kč
Unit Price without VAT:3 955,77833 Kč
Unit Price with VAT:4 786,49178 Kč