Bipolar Stepper Motor Frame Size 23 200.0 Step 2.1 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Frame Size 23 200.0 Step 2.1 A 24VDC
WO-5718X-15S-RO
WO-5718X-15S-RO

WO-5718X-15S-RO

DigiKey Part Number
2090-WO-5718X-15S-RO-ND
Manufacturer
Manufacturer Product Number
WO-5718X-15S-RO
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 23 200.0 Step 2.1 A 24VDC
Datasheet
 Datasheet
EDA/CAD Models
WO-5718X-15S-RO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2.1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
100 / 706
Size / Dimension
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
NEMA Frame Size
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.827" (21.00mm)
Mounting Hole Spacing
1.850" (47.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.2 Ohms
Features
Flatted Shaft
Rotor Inertia
3.1gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 010,35000 Kč2 010,35 Kč
51 847,61400 Kč9 238,07 Kč
101 781,61700 Kč17 816,17 Kč
251 697,98240 Kč42 449,56 Kč
501 637,33580 Kč81 866,79 Kč
1001 590,59850 Kč159 059,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 010,35000 Kč
Unit Price with VAT:2 432,52350 Kč