Bipolar Stepper Motor Frame Size 23 200.0 Step 1.4 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-5718X-01S

DigiKey Part Number
2090-WO-5718X-01S-ND
Manufacturer
Manufacturer Product Number
WO-5718X-01S
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 23 200.0 Step 1.4 A 24VDC
Datasheet
 Datasheet
EDA/CAD Models
WO-5718X-01S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1.4 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
100 / 706
Size / Dimension
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.795" (20.20mm)
Mounting Hole Spacing
1.860" (47.24mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
2.8 Ohms
Features
-
Rotor Inertia
3.1gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 902,84000 Kč1 902,84 Kč
51 748,71400 Kč8 743,57 Kč
101 686,28600 Kč16 862,86 Kč
321 586,41844 Kč50 765,39 Kč
641 530,22922 Kč97 934,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 902,84000 Kč
Unit Price with VAT:2 302,43640 Kč