



WO-5718L-01S-RO | |
|---|---|
DigiKey Part Number | 2090-WO-5718L-01S-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-5718L-01S-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 1.4 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-5718L-01S-RO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 294 / 2076 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.850" (47.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 4.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 11.4gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 548,11000 Kč | 2 548,11 Kč |
| 5 | 2 341,69600 Kč | 11 708,48 Kč |
| 10 | 2 258,06200 Kč | 22 580,62 Kč |
| 25 | 2 152,06000 Kč | 53 801,50 Kč |
| 50 | 2 109,24920 Kč | 105 462,46 Kč |
| Unit Price without VAT: | 2 548,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 083,21310 Kč |


