



WO-4418X-01 | |
|---|---|
DigiKey Part Number | 2090-WO-4418X-01-ND |
Manufacturer | |
Manufacturer Product Number | WO-4418X-01 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 1.5 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-4418X-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 37 / 261.3 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.923gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,03000 Kč | 1 486,03 Kč |
| 5 | 1 365,75200 Kč | 6 828,76 Kč |
| 10 | 1 316,95300 Kč | 13 169,53 Kč |
| 25 | 1 255,13440 Kč | 31 378,36 Kč |
| 64 | 1 194,71406 Kč | 76 461,70 Kč |
| 128 | 1 166,17641 Kč | 149 270,58 Kč |
| Unit Price without VAT: | 1 486,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,09630 Kč |



