Bipolar Stepper Motor Frame Size 17 400.0 Step 1.7 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-4209M-01P

DigiKey Part Number
2090-WO-4209M-01P-ND
Manufacturer
Manufacturer Product Number
WO-4209M-01P
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 400.0 Step 1.7 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1.7 A
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
-
Torque - Holding (oz-in / mNm)
51 / 360
Size / Dimension
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.5 Ohms
Features
Round Shaft
Rotor Inertia
1.3gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 526,76000 Kč1 526,76 Kč
51 403,17000 Kč7 015,85 Kč
101 353,04800 Kč13 530,48 Kč
251 289,52920 Kč32 238,23 Kč
641 227,46109 Kč78 557,51 Kč
1281 201,34805 Kč153 772,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 526,76000 Kč
Unit Price with VAT:1 847,37960 Kč