
WO-4118M-06S | |
|---|---|
DigiKey Part Number | 2090-WO-4118M-06S-ND |
Manufacturer | |
Manufacturer Product Number | WO-4118M-06S |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 700 mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-4118M-06S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 700 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 63 / 444.88 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 10.8 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 1.2gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,11000 Kč | 1 454,11 Kč |
| 5 | 1 336,35400 Kč | 6 681,77 Kč |
| 10 | 1 288,60500 Kč | 12 886,05 Kč |
| 25 | 1 228,11440 Kč | 30 702,86 Kč |
| 64 | 1 169,00453 Kč | 74 816,29 Kč |
| 128 | 1 138,61656 Kč | 145 742,92 Kč |
| Unit Price without VAT: | 1 454,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,47310 Kč |




