
WO-3809Z-14 | |
|---|---|
DigiKey Part Number | 2090-WO-3809Z-14-ND |
Manufacturer | |
Manufacturer Product Number | WO-3809Z-14 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 14 400.0 Step 250 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 250 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 1.429" Dia (36.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 15.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.088gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,04000 Kč | 1 158,04 Kč |
| 5 | 1 064,26200 Kč | 5 321,31 Kč |
| 10 | 1 026,23500 Kč | 10 262,35 Kč |
| 25 | 978,07000 Kč | 24 451,75 Kč |
| Unit Price without VAT: | 1 158,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,22840 Kč |






