Bipolar Stepper Motor Frame Size 14 400.0 Step 600 mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Frame Size 14 400.0 Step 600 mA 24VDC
MFG_WO-3709V_series

WO-3709V-18

DigiKey Part Number
2090-WO-3709V-18-ND
Manufacturer
Manufacturer Product Number
WO-3709V-18
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 14 400.0 Step 600 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
600 mA
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
-
Torque - Holding (oz-in / mNm)
16 / 113
Size / Dimension
Square - 1.440" L x 1.440" W (36.58mm x 36.58mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
10 Ohms
Features
Round Shaft
Rotor Inertia
0.308gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 280,46000 Kč1 280,46 Kč
51 176,72800 Kč5 883,64 Kč
101 134,69000 Kč11 346,90 Kč
251 081,42200 Kč27 035,55 Kč
501 042,79000 Kč52 139,50 Kč
160990,05569 Kč158 408,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 280,46000 Kč
Unit Price with VAT:1 549,35660 Kč