
WO-3518X-08 | |
|---|---|
DigiKey Part Number | 2090-WO-3518X-08-ND |
Manufacturer | |
Manufacturer Product Number | WO-3518X-08 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 14 200.0 Step 350 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 350 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 7.5 / 52.96 | |
Size / Dimension | Square - 1.390" x 1.390" (35.30mm x 35.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 8.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.264gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,32000 Kč | 890,32 Kč |
| 5 | 818,20800 Kč | 4 091,04 Kč |
| 10 | 788,97900 Kč | 7 889,79 Kč |
| 25 | 751,93000 Kč | 18 798,25 Kč |
| 50 | 725,06940 Kč | 36 253,47 Kč |
| 128 | 690,17313 Kč | 88 342,16 Kč |
| 256 | 665,51766 Kč | 170 372,52 Kč |
| Unit Price without VAT: | 890,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,28720 Kč |



