
WO-211-13-01-RO | |
|---|---|
DigiKey Part Number | 2090-WO-211-13-01-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-211-13-01-RO |
Description | STEPPER MOTOR BIPOLAR 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 11 200.0 Step 670 mA 24VDC |
Datasheet | Datasheet |
Category | NEMA Frame Size |
Mfr | Diameter - Shaft 0.197" (5.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.787" (20.00mm) |
Part Status Active | Mounting Hole Spacing 0.906" (23.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 670 mA | Coil Resistance 5.6 Ohms |
Steps per Revolution 200.0 | Features Round Shaft |
Step Angle 1.8° | Rotor Inertia 0.22gcm² |
Torque - Holding (oz-in / mNm) 9.2 / 64.97 | Base Product Number |
Size / Dimension Square - 1.110" x 1.110" (28.20mm x 28.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD28-1-1021-TMCL | Analog Devices Inc./Maxim Integrated | 65 | 175-PD28-1-1021-TMCL-ND | 185,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,58000 Kč | 1 577,58 Kč |
| 5 | 1 449,70200 Kč | 7 248,51 Kč |
| 10 | 1 397,92100 Kč | 13 979,21 Kč |
| 32 | 1 315,15063 Kč | 42 084,82 Kč |
| 64 | 1 268,17750 Kč | 81 163,36 Kč |
| 128 | 1 222,87266 Kč | 156 527,70 Kč |
| Unit Price without VAT: | 1 577,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,87180 Kč |



