
USB KIT | |
|---|---|
DigiKey Part Number | 2090-USBKIT-ND |
Manufacturer | |
Manufacturer Product Number | USB KIT |
Description | CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Card Kit RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Converter Card Kit | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | RS485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 631,89000 Kč | 2 631,89 Kč |
| 5 | 2 418,76000 Kč | 12 093,80 Kč |
| 12 | 2 310,13000 Kč | 27 721,56 Kč |
| 36 | 2 185,62944 Kč | 78 682,66 Kč |
| Unit Price without VAT: | 2 631,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 184,58690 Kč |



