
SBL80D1-03 | |
|---|---|
DigiKey Part Number | 2090-SBL80D1-03-ND |
Manufacturer | |
Manufacturer Product Number | SBL80D1-03 |
Description | 300 WATT BLDC SERVO MOTOR - 80 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 3000 RPM 300W Incremental 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 48VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 134.5 / 950 | |
Power - Rated | 300W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 3.140" x 3.140" (79.76mm x 79.76mm) | |
Diameter - Shaft | 0.740" (18.80mm) | |
Length - Shaft and Bearing | 1.570" (39.88mm) | |
Mounting Hole Spacing | 3.540" (89.92mm) | |
Termination Style | Wire Leads with Connector | |
Features | Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 325.7 / 2300 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 11 743,79500 Kč | 46 975,18 Kč |
| Unit Price without VAT: | 11 743,79500 Kč |
|---|---|
| Unit Price with VAT: | 14 209,99195 Kč |


