
SBL40D1-04 | |
|---|---|
DigiKey Part Number | 2090-SBL40D1-04-ND |
Manufacturer | |
Manufacturer Product Number | SBL40D1-04 |
Description | 60 WATT BLDC SERVO MOTOR - 40 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 3000 RPM 60W Incremental 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 36VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 26.9 / 190 | |
Power - Rated | 60W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 1.570" x 1.570" (39.88mm x 39.88mm) | |
Diameter - Shaft | 0.318" (8.08mm) | |
Length - Shaft and Bearing | 1.000" (25.40mm) | |
Mounting Hole Spacing | 1.810" (45.97mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 67.9 / 480 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 507,13000 Kč | 8 507,13 Kč |
| 5 | 7 935,39600 Kč | 39 676,98 Kč |
| Unit Price without VAT: | 8 507,13000 Kč |
|---|---|
| Unit Price with VAT: | 10 293,62730 Kč |

