
| PM20L-180-043 | |
|---|---|
| DigiKey Part Number | 2090-PM20L-180-043-ND | 
| Manufacturer | |
| Manufacturer Product Number | PM20L-180-043 | 
| Description | PERMANENT MAGNET STEPPER MOTOR | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar Stepper Motor Frame Size 20.0 Step 0.43 A 12VDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | - | |
| Coil Type | Bipolar | |
| Voltage - Rated | 12VDC | |
| Current Rating (Amps) | 0.43 A | |
| Steps per Revolution | 20.0 | |
| Step Angle | 18° | |
| Accuracy | - | |
| Torque - Holding (oz-in / mNm) | 1.7 / 11.8 | |
| Size / Dimension | Round - 0.787" Dia (20.00mm) | |
| Diameter - Shaft | 0.059" (1.50mm) | |
| Length - Shaft and Bearing | 0.394" (10.00mm) | |
| Mounting Hole Spacing | 0.984" (25.00mm) | |
| Termination Style | Wire Leads with Connector | |
| Operating Temperature | -20°C ~ 50°C | |
| Coil Resistance | 7 Ohms | |
| Features | Round Shaft | |
| Rotor Inertia | 0.41gcm² | |
| Approval Agency | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 601,50000 Kč | 601,50 Kč | 
| 5 | 552,81600 Kč | 2 764,08 Kč | 
| 24 | 509,14000 Kč | 12 219,36 Kč | 
| 48 | 490,96083 Kč | 23 566,12 Kč | 
| 72 | 480,62153 Kč | 34 604,75 Kč | 
| 120 | 467,90783 Kč | 56 148,94 Kč | 
| 264 | 448,94223 Kč | 118 520,75 Kč | 
| Unit Price without VAT: | 601,50000 Kč | 
|---|---|
| Unit Price with VAT: | 727,81500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic