
BLDC50-BL17E28-02 | |
|---|---|
DigiKey Part Number | 2090-BLDC50-BL17E28-02-ND |
Manufacturer | |
Manufacturer Product Number | BLDC50-BL17E28-02 |
Description | BLDC DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless 24 ~ 48VDC Supply 5A 48V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 48V | |
Current - Output | 5A | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | RS-232 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
For Use With/Related Products | BL 17 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 595,76000 Kč | 5 595,76 Kč |
| 5 | 5 142,53600 Kč | 25 712,68 Kč |
| Unit Price without VAT: | 5 595,76000 Kč |
|---|---|
| Unit Price with VAT: | 6 770,86960 Kč |


