Brushless 24 ~ 48VDC Supply 5A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLDC50-BL17E28-01

DigiKey Part Number
2090-BLDC50-BL17E28-01-ND
Manufacturer
Manufacturer Product Number
BLDC50-BL17E28-01
Description
BLDC DRIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Brushless 24 ~ 48VDC Supply 5A 24V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lin Engineering
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushless (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
24V
Current - Output
5A
Voltage - Supply
24 ~ 48VDC
Interface
RS-232
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Features
-
For Use With/Related Products
BL 17 Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 007,49800 Kč50 074,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5 007,49800 Kč
Unit Price with VAT:6 059,07258 Kč