DC Motor Standard 4000 RPM 120W Incremental 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL23E33-01D-04RO

DigiKey Part Number
2090-BL23E33-01D-04RO-ND
Manufacturer
Manufacturer Product Number
BL23E33-01D-04RO
Description
BLDC MOTOR WITH ENCODER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 120W Incremental 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
120W
Manufacturer
Lin Engineering
Encoder Type
Incremental
Series
Size / Dimension
Square - 2.213" x 2.213" (56.20mm x 56.20mm)
Packaging
Bulk
Diameter - Shaft
0.315" (8.00mm)
Part Status
Active
Length - Shaft and Bearing
0.827" (21.00mm)
Type
DC Motor
Mounting Hole Spacing
1.856" (47.14mm)
Function
Standard
Termination Style
Wire Leads with Connector
Voltage - Rated
24VDC
Torque - Max Momentary (oz-in / mNm)
82 / 580
RPM
4000 RPM
Operating Temperature
-20°C ~ 50°C
Torque - Rated (oz-in / mNm)
41.07 / 290
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 690,59000 Kč6 690,59 Kč
56 148,67600 Kč30 743,38 Kč
105 962,90700 Kč59 629,07 Kč
Unit Price without VAT:6 690,59000 Kč
Unit Price with VAT:8 095,61390 Kč