
BL17E40-02D-03RO | |
|---|---|
DigiKey Part Number | 2090-BL17E40-02D-03RO-ND |
Manufacturer | |
Manufacturer Product Number | BL17E40-02D-03RO |
Description | BLDC MOTOR WITH ENCODER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 90W Incremental 48VDC |
Datasheet | Datasheet |
Category | Power - Rated 90W |
Manufacturer Lin Engineering | Encoder Type Incremental |
Series | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Packaging Bulk | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.787" (20.00mm) |
Type DC Motor | Mounting Hole Spacing 1.220" (31.00mm) |
Function Standard | Termination Style Wire Leads with Connector |
Voltage - Rated 48VDC | Torque - Max Momentary (oz-in / mNm) 62 / 430 |
RPM 4000 RPM | Operating Temperature -20°C ~ 50°C |
Torque - Rated (oz-in / mNm) 30.45 / 215.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 867,47000 Kč | 5 867,47 Kč |
| Unit Price without VAT: | 5 867,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 099,63870 Kč |

