
BL17E28-01D-03RO | |
|---|---|
DigiKey Part Number | 2090-BL17E28-01D-03RO-ND |
Manufacturer | |
Manufacturer Product Number | BL17E28-01D-03RO |
Description | BLDC MOTOR WITH ENCODER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 60W Incremental 24VDC |
Datasheet | Datasheet |
Category | Power - Rated 60W |
Manufacturer Lin Engineering | Encoder Type Incremental |
Series | Size / Dimension Square - 2.213" x 2.213" (56.20mm x 56.20mm) |
Packaging Bulk | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.827" (21.00mm) |
Type DC Motor | Mounting Hole Spacing 1.856" (47.14mm) |
Function Standard | Termination Style Wire Leads with Connector |
Voltage - Rated 24VDC | Torque - Max Momentary (oz-in / mNm) 40.8 / 288 |
RPM 4000 RPM | Operating Temperature -20°C ~ 50°C |
Torque - Rated (oz-in / mNm) 20.39 / 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 514,91000 Kč | 5 514,91 Kč |
| 5 | 5 068,24600 Kč | 25 341,23 Kč |
| 10 | 4 887,20100 Kč | 48 872,01 Kč |
| 32 | 4 821,92813 Kč | 154 301,70 Kč |
| Unit Price without VAT: | 5 514,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 673,04110 Kč |

