


BL17E19-02-RO | |
|---|---|
DigiKey Part Number | 2090-BL17E19-02-RO-ND |
Manufacturer | |
Manufacturer Product Number | BL17E19-02-RO |
Description | BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 30W 48VDC |
Datasheet | Datasheet |
Category | Power - Rated 30W |
Manufacturer Lin Engineering | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.791" (20.10mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Standard | Torque - Max Momentary (oz-in / mNm) 20.39 / 144 |
Voltage - Rated 48VDC | Operating Temperature -20°C ~ 50°C |
RPM 4000 RPM | Approval Agency CE |
Torque - Rated (oz-in / mNm) 10.2 / 72.03 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 184,21000 Kč | 2 184,21 Kč |
| Unit Price without VAT: | 2 184,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,89410 Kč |

