14.00" (355.60mm) Non-Touch HDMI, USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMTC-1400

DigiKey Part Number
2416-UMTC-1400-ND
Manufacturer
Manufacturer Product Number
UMTC-1400
Description
MONITOR 14.00" NON-TOUCH
Customer Reference
Detailed Description
14.00" (355.60mm) Non-Touch HDMI, USB Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, USB
Dot Pixels
1920 x 1080
Diagonal Screen Size
14.00" (355.60mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 650,94 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 438,48000 Kč5 438,48 Kč
Unit Price without VAT:5 438,48000 Kč
Unit Price with VAT:6 580,56080 Kč