
UM-1010/C/T | |
|---|---|
DigiKey Part Number | 2416-UM-1010/C/T-ND |
Manufacturer | |
Manufacturer Product Number | UM-1010/C/T |
Description | MONITOR 10.00" 4 WIRE RESISTIVE |
Customer Reference | |
Detailed Description | 10.00" (254.00mm) 4 Wire Resistive Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Dot Pixels | 1024 x 576 | |
Diagonal Screen Size | 10.00" (254.00mm) | |
Backlight | LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 388,58000 Kč | 4 388,58 Kč |
| Unit Price without VAT: | 4 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 310,18180 Kč |

