5.00" (127.00mm) Capacitive HDMI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5

DigiKey Part Number
2416-T5-ND
Manufacturer
Manufacturer Product Number
T5
Description
MONITOR 5.00" CAP 1920 X 1080
Customer Reference
Detailed Description
5.00" (127.00mm) Capacitive HDMI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Capacitive
Interface
HDMI
Dot Pixels
1920 x 1080
Diagonal Screen Size
5.00" (127.00mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 650,94 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 758,64000 Kč3 758,64 Kč
Unit Price without VAT:3 758,64000 Kč
Unit Price with VAT:4 547,95440 Kč