
PC-1560-i3 | |
|---|---|
DigiKey Part Number | 2416-PC-1560-i3-ND |
Manufacturer | |
Manufacturer Product Number | PC-1560-i3 |
Description | 15.6 INCH TOUCH SCREEN PANEL PC |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i3-5015U 2.1GHz, 2 Core Supports mSATA DDR3 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-5015U 2.1GHz, 2 Core | |
Storage | Supports mSATA | |
Memory | DDR3 (4GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 877,20000 Kč | 18 877,20 Kč |
| 5 | 18 037,28200 Kč | 90 186,41 Kč |
| 10 | 17 323,35000 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 18 877,20000 Kč |
|---|---|
| Unit Price with VAT: | 22 841,41200 Kč |

