7.00" (177.80mm) Non-Touch HDMI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.00" (177.80mm) Non-Touch HDMI Monitor
H7

H7

DigiKey Part Number
2416-H7-ND
Manufacturer
Manufacturer Product Number
H7
Description
MONITOR 7.00" NON-TOUCH
Customer Reference
Detailed Description
7.00" (177.80mm) Non-Touch HDMI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI
Dot Pixels
1920 x 1200
Diagonal Screen Size
7.00" (177.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 650,94 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 808,54000 Kč4 808,54 Kč
Unit Price without VAT:4 808,54000 Kč
Unit Price with VAT:5 818,33340 Kč