



FS5-B | |
|---|---|
DigiKey Part Number | 2416-FS5-B-ND |
Manufacturer | |
Manufacturer Product Number | FS5-B |
Description | 5.4" HDMI 2.0 & 3G-SDI ON-CAMERA |
Customer Reference | |
Detailed Description | 1920 x 1200 Camera |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Camera | |
Resolution | 1920 x 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 972,63000 Kč | 4 972,63 Kč |
| Unit Price without VAT: | 4 972,63000 Kč |
|---|---|
| Unit Price with VAT: | 6 016,88230 Kč |

