
719/C | |
|---|---|
DigiKey Part Number | 2416-719/C-ND |
Manufacturer | |
Manufacturer Product Number | 719/C |
Description | MONITOR 7.00" CAP 1280 X 800 |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Capacitive HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI, VGA | |
Dot Pixels | 1280 x 800 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 068,42000 Kč | 6 068,42 Kč |
| 5 | 5 984,43000 Kč | 29 922,15 Kč |
| Unit Price without VAT: | 6 068,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 342,78820 Kč |

