
669GL-70NP/C/T | |
|---|---|
DigiKey Part Number | 2416-669GL-70NP/C/T-ND |
Manufacturer | |
Manufacturer Product Number | 669GL-70NP/C/T |
Description | MONITOR 7.00" 4 WIRE RESISTIVE |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) 4 Wire Resistive DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 800 x 480 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | LED | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 858,44000 Kč | 5 858,44 Kč |
| Unit Price without VAT: | 5 858,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 088,71240 Kč |

