
NT-51E0-0481 | |
|---|---|
DigiKey Part Number | 521-1063-ND |
Manufacturer | |
Manufacturer Product Number | NT-51E0-0481 |
Description | LED MOD TITAN AMBER RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Titan™ Amber Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 589nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 578lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 14.5V | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 44.45mm L x 31.75mm W | |
Height | 6.40mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 740,31000 Kč | 1 740,31 Kč |
| 15 | 1 443,61267 Kč | 21 654,19 Kč |
| Unit Price without VAT: | 1 740,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 105,77510 Kč |





