
LPA0860A | |
|---|---|
DigiKey Part Number | 6167-LPA0860A-ND |
Manufacturer | |
Manufacturer Product Number | LPA0860A |
Description | 0.8GHz-6GHz 2W PA |
Customer Reference | |
Detailed Description | RF Amplifier IC 800MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 800MHz ~ 6GHz | |
P1dB | 33dBm | |
Gain | 18dB | |
Noise Figure | 2.5dB | |
Voltage - Supply | 28V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 620,04000 Kč | 20 620,04 Kč |
| 20 | 18 520,23600 Kč | 370 404,72 Kč |
| Unit Price without VAT: | 20 620,04000 Kč |
|---|---|
| Unit Price with VAT: | 24 950,24840 Kč |


