New at DigiKey
RF Amplifier IC 1MHz ~ 600MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA00010600A-H

DigiKey Part Number
6167-LPA00010600A-H-ND
Manufacturer
Manufacturer Product Number
LPA00010600A-H
Description
1-600MHz Power Amp. Heat Sink
Customer Reference
Detailed Description
RF Amplifier IC 1MHz ~ 600MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LiConn, Inc.
Series
*
Packaging
Retail Package
Part Status
Active
Frequency
1MHz ~ 600MHz
P1dB
30dBm
Gain
16dB
Noise Figure
3dB
Voltage - Supply
12V
Current - Supply
200mA
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LiConn, Inc.
A separate 1 259,88 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
19 407,10000 Kč9 407,10 Kč
208 462,19400 Kč169 243,88 Kč
Unit Price without VAT:9 407,10000 Kč
Unit Price with VAT:11 382,59100 Kč