
LBST020A-1 | |
|---|---|
DigiKey Part Number | 6167-LBST020A-1-ND |
Manufacturer | |
Manufacturer Product Number | LBST020A-1 |
Description | 20MHz-20GHz Bias-T SMA |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 20MHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 20MHz ~ 20GHz | |
RF Type | General Purpose | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,67000 Kč | 3 443,67 Kč |
| 20 | 3 359,68000 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 3 443,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 166,84070 Kč |


