
UM0058-016-P-1 | |
|---|---|
DigiKey Part Number | 2610-UM0058-016-P-1-ND |
Manufacturer | |
Manufacturer Product Number | UM0058-016-P-1 |
Description | CAPACITOR 58F 0%/20% 16V CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58 F (EDLC) Supercapacitor 16 V Module 22mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 58 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 9.449" L x 1.850" W (240.00mm x 47.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 345,61000 Kč | 3 345,61 Kč |
| 10 | 2 947,74100 Kč | 29 477,41 Kč |
| 50 | 2 788,33700 Kč | 139 416,85 Kč |
| Unit Price without VAT: | 3 345,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 048,18810 Kč |


