New Product
Memory Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC8MC0016G-A2A55

DigiKey Part Number
5110-FC8MC0016G-A2A55-ND
Manufacturer
Manufacturer Product Number
FC8MC0016G-A2A55
Description
16GB SD CTEMP 3K P/E TLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lexar Enterprise
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1903,75000 Kč903,75 Kč
10835,65700 Kč8 356,57 Kč
25808,80080 Kč20 220,02 Kč
50788,71420 Kč39 435,71 Kč
128761,91406 Kč97 525,00 Kč
256742,55406 Kč190 093,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:903,75000 Kč
Unit Price with VAT:1 093,53750 Kč