CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-OX05B1S-VCSEL-OMS-9295-200H

DigiKey Part Number
2289-LI-USB30-OX05B1S-VCSEL-OMS-9295-200H-ND
Manufacturer
Manufacturer Product Number
LI-USB30-OX05B1S-VCSEL-OMS-9295-200H
Description
OMNIVISION 1/2.5" RGB-IR CMOS 5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2592H x 1944V
Frames per Second
60.0
Voltage - Supply
12V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 934,83000 Kč14 934,83 Kč
Manufacturers Standard Package
Unit Price without VAT:14 934,83000 Kč
Unit Price with VAT:18 071,14430 Kč