CMOS Image Sensor 1920H x 1080V 2.8µm x 2.8µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-OV2775-GMSL2-113H

DigiKey Part Number
2289-LI-USB30-OV2775-GMSL2-113H-ND
Manufacturer
Manufacturer Product Number
LI-USB30-OV2775-GMSL2-113H
Description
OMNIVISION CMOS 2M IMAGE SENSORW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1080V 2.8µm x 2.8µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1920H x 1080V
Manufacturer
Leopard Imaging Inc.
Frames per Second
30.0
Packaging
Bulk
Voltage - Supply
12V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
-40°C ~ 85°C
Pixel Size
2.8µm x 2.8µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 241,11000 Kč11 241,11 Kč
Manufacturers Standard Package
Unit Price without VAT:11 241,11000 Kč
Unit Price with VAT:13 601,74310 Kč