
LI-OV2311-GMSL2-200H | |
---|---|
DigiKey Part Number | 2289-LI-OV2311-GMSL2-200H-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV2311-GMSL2-200H |
Description | OMNIVISION CMOS 2M IMAGE SENSORW |
Customer Reference | |
Detailed Description | Monochrome 1600 x 1300 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1600 x 1300 | |
Shutter | Global | |
Lens Mount | M12 | |
Sensor | OV2311 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 1.864" (47.34mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 936,07000 Kč | 8 936,07 Kč |
Unit Price without VAT: | 8 936,07000 Kč |
---|---|
Unit Price with VAT: | 10 812,64470 Kč |