
LI-OS05A20-MIPI-145H | |
|---|---|
DigiKey Part Number | 2289-LI-OS05A20-MIPI-145H-ND |
Manufacturer | |
Manufacturer Product Number | LI-OS05A20-MIPI-145H |
Description | OS05A20 COLOR SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2688 x 1944 Rolling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2688 x 1944 | |
Frames per Second | 60.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OS05A20 | |
Type | - | |
Interface | - | |
Pixel Size | 2µm x 2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.551" W (22.00mm x 14.00mm) | |
Height (Max) | 0.705" (17.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 062,17000 Kč | 2 062,17 Kč |
| Unit Price without VAT: | 2 062,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 495,22570 Kč |



