
LI-JETSON-KIT-IMX377CS-D | |
---|---|
DigiKey Part Number | 2289-LI-JETSON-KIT-IMX377CS-D-ND |
Manufacturer | |
Manufacturer Product Number | LI-JETSON-KIT-IMX377CS-D |
Description | 2 CAMERASSONY DIAGONAL 7.81MM (T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IMX377 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX377 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 253,09000 Kč | 13 253,09 Kč |
Unit Price without VAT: | 13 253,09000 Kč |
---|---|
Unit Price with VAT: | 16 036,23890 Kč |