Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH.00.250.NTMV

DigiKey Part Number
SWH.00.250.NTMV-ND
Manufacturer
Manufacturer Product Number
SWH.00.250.NTMV
Description
COAX ADAPT NIM CAMAC-NIM CAMAC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SWH.00.250.NTMV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
NIM-CAMAC CD/N 549 Jack, Female Socket
Convert To (Adapter End)
NIM-CAMAC CD/N 549 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Push-Pull, Push-Pull
Ingress Protection
IP50 - Dust Protected
Center Contact Plating
-
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1822,07000 Kč822,07 Kč
10698,72900 Kč6 987,29 Kč
25654,98640 Kč16 374,66 Kč
50623,74140 Kč31 187,07 Kč
100593,99560 Kč59 399,56 Kč
250556,85604 Kč139 214,01 Kč
Manufacturers Standard Package
Unit Price without VAT:822,07000 Kč
Unit Price with VAT:994,70470 Kč